


9132S-25.000K18DTJL
- Manufacturer
- MFR.Part #
- 9132S-25.000K18DTJL
- JLCPCB Part #
- C19674263
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 25MHz Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | HCI | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 25MHz |

* Images are for reference only
9132S-25.000K18DTJL
Extended- Manufacturer
- MFR.Part #
- 9132S-25.000K18DTJL
- JLCPCB Part #
- C19674263
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 25MHz Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
9132S-25.000K18DTJL
Extended- Manufacturer
- MFR.Part #
- 9132S-25.000K18DTJL
- JLCPCB Part #
- C19674263
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 25MHz Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9132S-25.000K18DTJL Specifications
9132S-25.000K18DTJL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | HCI | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9132S-25.000K18DTJL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9132S-25.000K18DTJL Documents
9132S-25.000K18DTJL datasheets or manufacturer documentation.
Datasheet: 9132S-25.000K18DTJL Datasheet (PDF)
9132S-25.000K18DTJL Schematic Symbol & PCB Footprint
The 9132S-25.000K18DTJL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.