
* Images are for reference only
1571563-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1571563-4
- JLCPCB Part #
- C592980
- Package
- SMD-4P,6x6mm
- Description
- -35℃~+85℃ 2.6N 24V 4.98mm 50mA 6mm 6mm Gull Wing Round Button SPST Surface Mount,Vertical White Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12880
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 12710
In-stock Item Pricing
Qty Unit Price
1+
$0.2325
50+
$0.1867
150+
$0.1670
1200+
$0.1425
2400+
$0.1317
4800+
$0.1251
Related Products
Welcome back, may I help you?