
* Images are for reference only
1553C-100.000K18DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553C-100.000K18DT
- JLCPCB Part #
- C51822804
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 1.8V 100MHz HCSL ±10ppm ±15ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.4549
10+
$2.0904
30+
$1.8630
100+
$1.6291
500+
$1.5243
1000+
$1.4775
Welcome back, may I help you?