
* Images are for reference only
DS2502P-E48+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2502P-E48+
- JLCPCB Part #
- C143308
- Package
- TSOC-6
- Description
- -40℃~+85℃ 1Kbit 2.8V~6V OTP EPROM Single-bus TSOC-6 Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6131
10+
$2.5553
30+
$2.5167
100+
$2.4766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS2502-E48+
Analog Devices Inc./Maxim Integrated
$2.8942

DS2502P-E64+
Analog Devices Inc./Maxim Integrated
$2.4637

DS2502-E48
Analog Devices Inc./Maxim Integrated
$6.8451

DS2502P-E48+T&R
Analog Devices Inc./Maxim Integrated
$3.8080

DS2505P/T&R
Analog Devices Inc./Maxim Integrated
$6.4066

DS2505P+T&R
Analog Devices Inc./Maxim Integrated
$8.0223
Welcome back, may I help you?