
* Images are for reference only
1532C-100.000K18DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532C-100.000K18DT
- JLCPCB Part #
- C51822750
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 1.8V 100MHz HCSL ±10ppm ±15ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$2.8274
10+
$2.4077
30+
$2.1450
100+
$1.8759
500+
$1.7557
1000+
$1.7028
Welcome back, may I help you?