
* Images are for reference only
152EC0400
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0400
- JLCPCB Part #
- C6718381
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 10uF 11mm 2000hrs@105℃ 2mm 50V 54mA@100kHz 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14217
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14008
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0122
2000+
$0.0101
5000+
$0.0090
25000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?