
* Images are for reference only
1522D-62.500K33DTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1522D-62.500K33DTL
- JLCPCB Part #
- C19674135
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 3.3V 62.5MHz LVDS ±10ppm ±15ppm SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.1193
10+
$2.6659
30+
$2.3974
100+
$2.1257
500+
$2.0003
1000+
$1.9440
Welcome back, may I help you?