
* Images are for reference only
1522D-25.000J18DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1522D-25.000J18DT
- JLCPCB Part #
- C51822740
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 1.8V 25MHz LVDS ±10ppm ±20ppm SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.2291
10+
$2.7743
30+
$2.5049
100+
$2.2323
500+
$2.1065
1000+
$2.0501
Welcome back, may I help you?