
* Images are for reference only
150141RS73100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141RS73100
- JLCPCB Part #
- C5364136
- Package
- SMD3528
- Description
- -40℃~+85℃ 120° 20mA 2V 300mcd 625nm 630nm 72mW Discrete Diode Red Water Clear SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$0.3226
50+
$0.2609
150+
$0.2344
500+
$0.2013
2500+
$0.1867
5000+
$0.1778
Related Products
Welcome back, may I help you?