This website requires JavaScript.
no-image

* Images are for reference only

74479287147

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479287147
JLCPCB Part #
C7039136
Package
1008
Description
3.3A 33mΩ 470nH 5A ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3789
200+ $0.5513
500+ $0.5320
1000+ $0.5223

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons