
* Images are for reference only
14D680K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 14D680K
- JLCPCB Part #
- C43370776
- Package
- Plugin,P=7.5mm
- Description
- 100mW 135V 1kA 21J 4.7nF@1kHz 40V 56V 76V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1982
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.2029
50+
$0.1591
250+
$0.1402
500+
$0.1168
2500+
$0.1064
5000+
$0.1001
Related Products
Welcome back, may I help you?