
* Images are for reference only
1461492-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1461492-5
- JLCPCB Part #
- C355404
- Package
- DIP,18.2x10.2mm
- Description
- -30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 250mW 25V@AC 376Ω 4ms 5A@250VAC AgSnO2 DIP,18.2x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 887
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
10+
$0.7475
30+
$0.6605
100+
$0.5752
500+
$0.5236
1000+
$0.4962
Related Products
Welcome back, may I help you?