This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20735EPL+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20735EPL+
JLCPCB Part #
C1356086
Package
FCQFN-15(4.2x9)
Description
-40℃~+125℃@(TJ) 1 4.5V~16V 40A 650mV~5.5V 900kHz Adjustable Buck Buck Built-in No FCQFN-15(4.2x9) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $42.3850
30+ $40.2658
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons