
* Images are for reference only
S29GL032N90BAI030
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S29GL032N90BAI030
- JLCPCB Part #
- C1353357
- Package
- FBGA-48(6.2x8.2)
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 90ns Parallel FBGA-48(6.2x8.2) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 338
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6431
338+
$1.7966
676+
$1.7340
1014+
$1.7035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?