
* Images are for reference only
IS45S16400J-7CTLA2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16400J-7CTLA2
- JLCPCB Part #
- C1351541
- Package
- TSOPII-54-10.2mm
- Description
- -40℃~+105℃ 143MHz 3V~3.6V 64Mbit TSOPII-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7207
200+
$2.2145
500+
$2.1372
1000+
$2.0986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16400J-7TLA2
ISSI(Integrated Silicon Solution)
$4.7286

IS45S16400J-6CTLA1
ISSI(Integrated Silicon Solution)
$4.6110

IS45S16800F-7CTLA2
ISSI(Integrated Silicon Solution)
$8.7501

AS4C16M16SA-7TCNTR
Alliance Memory
$3.6463

AS4C4M16SA-6TAN
Alliance Memory
$7.9787

MT48LC8M16A2P-6A:L TR
Micron Tech
$4.4790
Welcome back, may I help you?