
* Images are for reference only
AT25DF011-XMHN-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DF011-XMHN-B
- JLCPCB Part #
- C1351230
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.5ms 1.65V~3.6V 100,000 cycles 104MHz 1Mbit 20 Years 25uA SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9905
200+
$0.3843
500+
$0.3699
1000+
$0.3634
Related Products
Welcome back, may I help you?