
* Images are for reference only
S29CD016J0MQFM110
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S29CD016J0MQFM110
- JLCPCB Part #
- C1350931
- Package
- PQFP-80(14x20)
- Description
- -40℃~+125℃ 1,000,000 cycles 16Mbit 2.5V~2.75V 20 Years 60uA 66MHz Parallel Port (Parallel) PQFP-80(14x20) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7070
200+
$1.0474
500+
$1.0120
1000+
$0.9926
Related Products
Welcome back, may I help you?