
* Images are for reference only
AT25DL081-MHN-Y
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DL081-MHN-Y
- JLCPCB Part #
- C1349525
- Package
- UDFN-8(5x6)
- Description
- 1.65V~1.95V 100,000 cycles 100MHz 1ms 20 Years 550ms@(64KB) 8uA SPI UDFN-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 570
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1687
200+
$0.8392
570+
$0.8105
1140+
$0.7962
Welcome back, may I help you?