
MAX6037BAUK41
- Manufacturer
- MFR.Part #
- MAX6037BAUK41
- JLCPCB Part #
- C3680586
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 275uA 4.096V 4.3V~5.5V 50ppm/℃ 50uVrms 5mA Fixed Series SOT-23-5 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Voltage - Supply | 4.3V~5.5V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Quiescent Current | 275uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 50uVrms |

* Images are for reference only
MAX6037BAUK41
Extended- Manufacturer
- MFR.Part #
- MAX6037BAUK41
- JLCPCB Part #
- C3680586
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 275uA 4.096V 4.3V~5.5V 50ppm/℃ 50uVrms 5mA Fixed Series SOT-23-5 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6037BAUK41
Extended- Manufacturer
- MFR.Part #
- MAX6037BAUK41
- JLCPCB Part #
- C3680586
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 275uA 4.096V 4.3V~5.5V 50ppm/℃ 50uVrms 5mA Fixed Series SOT-23-5 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6037BAUK41 Specifications
MAX6037BAUK41 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Voltage - Supply | 4.3V~5.5V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Quiescent Current | 275uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 50uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6037BAUK41. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6037BAUK41 Documents
MAX6037BAUK41 datasheets or manufacturer documentation.
Datasheet: MAX6037BAUK41 Datasheet (PDF)
MAX6037BAUK41 Schematic Symbol & PCB Footprint
The MAX6037BAUK41 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.