
* Images are for reference only
STM32F401CCY6BTT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F401CCY6BTT
- JLCPCB Part #
- C1341743
- Package
- WLCSP-49
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 256KB 32 Bit 36 64KB 84MHz ARM Cortex-M4 Built-in FLASH WLCSP-49 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7346
200+
$1.8335
500+
$1.7693
1000+
$1.7372
Welcome back, may I help you?