
* Images are for reference only
14235R-2000
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 14235R-2000
- JLCPCB Part #
- C20520080
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12 3V~3.6V 64KB External External Others Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Integrated LDO QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6862
30+
$38.7401
Related Products
Welcome back, may I help you?