
* Images are for reference only
DSPV07LSGET
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSPV07LSGET
- JLCPCB Part #
- C126875
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 7 Black Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.0163
10+
$0.8237
30+
$0.7273
100+
$0.6326
500+
$0.5748
1000+
$0.5459
Related Products
Welcome back, may I help you?