
* Images are for reference only
1379217-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379217-1
- JLCPCB Part #
- C531586
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 1 2.54mm 5P Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.5918
10+
$0.5001
30+
$0.4599
100+
$0.4101
500+
$0.3779
1000+
$0.3634
Related Products
Welcome back, may I help you?