
* Images are for reference only
1375820-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1375820-8
- JLCPCB Part #
- C305832
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 1x8P 2.54mm 8 Glass-Filled Polyamide Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7325
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7325
In-stock Item Pricing
Qty Unit Price
1+
$0.3184
50+
$0.2528
150+
$0.2246
500+
$0.1895
2500+
$0.1739
5000+
$0.1645
Related Products
Welcome back, may I help you?