
* Images are for reference only
IS25LP128F-JLLA3
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP128F-JLLA3
- JLCPCB Part #
- C1236846
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+125℃ 100,000 cycles 128Mbit 166MHz 2.3V~3.6V 20 Years 200us 8uA Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7491
10+
$4.6287
30+
$4.5468
100+
$4.4665
Related Products
Welcome back, may I help you?