
* Images are for reference only
132134
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132134
- JLCPCB Part #
- C3174425
- Package
- Plugin
- Description
- -65℃~+165℃ 1 18GHz 50Ω 9.53mm Board Side Inner Bore Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 678
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 671
In-stock Item Pricing
Qty Unit Price
1+
$4.4575
10+
$3.9694
30+
$3.6795
100+
$3.2767
500+
$3.1414
1000+
$3.0802
Related Products
Welcome back, may I help you?