
* Images are for reference only
122440
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 122440
- JLCPCB Part #
- C5473937
- Package
- Plugin
- Description
- 1 11GHz 50Ω Board Side TNC 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.3665
10+
$9.1603
30+
$9.0234
100+
$8.8849
Related Products
Welcome back, may I help you?