
* Images are for reference only
126RV0131
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0131
- JLCPCB Part #
- C7461262
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 100V 10mm 170mA 2000hrs@105℃ 47uF ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2167
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1919
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
50+
$0.0990
150+
$0.0867
500+
$0.0775
2500+
$0.0701
5000+
$0.0664
Related Products
Welcome back, may I help you?