
* Images are for reference only
126RV0102
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0102
- JLCPCB Part #
- C7461233
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 35V 4.5mm 6.3mm 60mA ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.0467
100+
$0.0371
300+
$0.0325
1000+
$0.0289
5000+
$0.0260
10000+
$0.0247
Related Products
Welcome back, may I help you?