
* Images are for reference only
206RV183
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 206RV183
- JLCPCB Part #
- C48392856
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 1.25min 15mm 21mW/℃ 5A 5mm 7.5mm 8Ω ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3108
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3086
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0876
150+
$0.0816
500+
$0.0773
2500+
$0.0737
5000+
$0.0719
Related Products
Welcome back, may I help you?