
* Images are for reference only
MXO45LV-3C-25M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MXO45LV-3C-25M000000
- JLCPCB Part #
- C1138753
- Package
- DIP-4
- Description
- -20℃~+70℃ 25MHz 25mA 3.3V HCMOS、TTL DIP-4 Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6111
200+
$1.0116
500+
$0.9762
1000+
$0.9584
Related Products

MXO45T-3C-25M000000
CTS Electronic Components
$2.6111

MXO45LV-2C-5M000000
CTS Electronic Components
$2.6111

MXO45LV-3C-8M000000
CTS Electronic Components
$6.3689

MXO45-2C-14M318180
CTS Electronic Components
$2.6111

ACO-11.0592MHZ-EK
Abracon LLC
$1.5721

MXO45HST-3C-10M240000
CTS Electronic Components
$2.6111
Welcome back, may I help you?