
* Images are for reference only
1217113-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1217113-2
- JLCPCB Part #
- C575123
- Package
- -
- Description
- 0.51mm 17.02mm 18~22 2.29mm~3.3mm 6.48mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.2578
10+
$0.2514
30+
$0.2481
100+
$0.2449
Related Products
Welcome back, may I help you?