
* Images are for reference only
120-M-211/02-K
Extended
- Manufacturer
- WECO
- MFR.Part #
- 120-M-211/02-K
- JLCPCB Part #
- C2974867
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+100℃ 1 12A 1x2P 2 250V 2P 5mm Gray Right-Angle 弯插,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3715
10+
$0.3634
30+
$0.3586
100+
$0.3538
500+
$0.3377
Related Products
Welcome back, may I help you?