
* Images are for reference only
307-PCF/04
Extended
- Manufacturer
- WECO
- MFR.Part #
- 307-PCF/04
- JLCPCB Part #
- C18213529
- Package
- Plugin,P=11mm
- Description
- -40℃~+125℃ 0.5 ~ 4 11mm 14~20 2 2-Side 2x4P 32A 4 400V 8P Black Leadless M4 Plugin,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$7.2250
10+
$6.9110
64+
$6.7210
128+
$6.5600
Related Products