
* Images are for reference only
118EC237
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 118EC237
- JLCPCB Part #
- C5361326
- Package
- Plugin,D6.3xL9mm
- Description
- -55℃~+105℃ 220uF 25V 3000hrs@105℃ 6.3mm 9mm ±20% 插件,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1101
150+
$0.0959
1000+
$0.0854
2000+
$0.0769
5000+
$0.0727
Related Products
Welcome back, may I help you?