
* Images are for reference only
118EC229
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 118EC229
- JLCPCB Part #
- C5361268
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 100uF 3000hrs@105℃ 35V 6.3mm 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3403
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3402
In-stock Item Pricing
Qty Unit Price
1+
$0.1354
50+
$0.1099
150+
$0.0972
1000+
$0.0769
2000+
$0.0693
5000+
$0.0655
Related Products
Welcome back, may I help you?