
* Images are for reference only
DPD400M475E11KS10A
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DPD400M475E11KS10A
- JLCPCB Part #
- C51025430
- Package
- Plugin,D6.3xL11mm
- Description
- -25℃~+105℃ 11mm 120mA@100kHz 2.5mm 2000hrs@105℃ 3.5Ω@100kHz 4.7uF 400V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2733
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2728
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
100+
$0.0474
300+
$0.0416
1000+
$0.0372
5000+
$0.0337
10000+
$0.0321
Related Products
Welcome back, may I help you?