
* Images are for reference only
118EC225
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 118EC225
- JLCPCB Part #
- C5361264
- Package
- Plugin,D6.3xL12mm
- Description
- -55℃~+105℃ 12mm 220uF 3000hrs@105℃ 35V 6.3mm ±20% 插件,D6.3xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4776
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4752
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1558
150+
$0.1386
500+
$0.1172
2500+
$0.1077
5000+
$0.1019
Related Products
Welcome back, may I help you?