
* Images are for reference only
FG76X226K500TOG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FG76X226K500TOG
- JLCPCB Part #
- C1021640
- Package
- 3025
- Description
- 22uF 50V X7R ±10% 3025 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.0506
10+
$3.6183
50+
$3.0150
100+
$2.7553
500+
$2.6359
1000+
$2.5810
Related Products
Welcome back, may I help you?