
* Images are for reference only
DG1206EUI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG1206EUI+
- JLCPCB Part #
- C1019770
- Package
- TSSOP-28
- Description
- -20V~-5V、5V~20V、12V -40℃~+85℃ 1 100Ω 10pF 150MHz 16:1 200ns 300ns Bidirectional analog channel TSSOP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$15.7879
10+
$15.0723
30+
$13.8327
100+
$12.7522
Related Products
Welcome back, may I help you?