
* Images are for reference only
DS2401-SL+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2401-SL+T&R
- JLCPCB Part #
- C17557849
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1-Wire 16.3Kbps 2.8V~6V TO-92-3 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2162
200+
$1.2843
500+
$1.2408
1000+
$1.2198
Welcome back, may I help you?