
* Images are for reference only
ATXP128-CCUE-Y
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ATXP128-CCUE-Y
- JLCPCB Part #
- C1015748
- Package
- CBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 Cycles 12uA 150MHz 20 Years SPI CBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9124
200+
$2.2879
480+
$2.2089
960+
$2.1678
Welcome back, may I help you?