
* Images are for reference only
10FM-1.0ST(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 10FM-1.0ST(LF)(SN)
- JLCPCB Part #
- C265042
- Package
- Push-Pull,P=1mm
- Description
- 0.33mm 10P 1mm 3mm Double-Sided Contacts, Top and Bottom Entry Right Angle 弯插,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5139
10+
$0.4108
30+
$0.3673
100+
$0.3126
500+
$0.2884
1000+
$0.2723
Related Products
Welcome back, may I help you?