This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

01R-LEBSS-TB(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
01R-LEBSS-TB(LF)(SN)
JLCPCB Part #
C563597
Package
Plugin
Description
-55℃~+105℃ 1 1 1P 1x1P 2.7mm 300V 3A 5.4mm Copper alloy PA9T Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.1512
50+ $0.1481
150+ $0.1460
500+ $0.1439

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons