
* Images are for reference only
10D821KJ
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 10D821KJ
- JLCPCB Part #
- C2839515
- Package
- Plugin,P=7.5mm
- Description
- 1.355kV 110J 3.5kA 510V 670V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1043
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1043
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
50+
$0.0877
150+
$0.0767
500+
$0.0629
2500+
$0.0563
5000+
$0.0531
Related Products
Welcome back, may I help you?