
* Images are for reference only
10D241K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 10D241K
- JLCPCB Part #
- C49072899
- Package
- Plugin,P=7.5mm
- Description
- 150V 2.5kA 200V 216V~264V 360pF 38J 395V 400mW Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0513
500+
$0.0447
1000+
$0.0398
5000+
$0.0358
10000+
$0.0339
Related Products
Welcome back, may I help you?