
* Images are for reference only
10A6
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 10A6
- JLCPCB Part #
- C5338383
- Package
- R-6
- Description
- -50℃~+150℃ 10A 10uA@600V 1V@10A 600A 600V R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0788
150+
$0.0684
500+
$0.0606
2500+
$0.0543
5000+
$0.0511
Related Products
Welcome back, may I help you?