
* Images are for reference only
1SMA4757A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1SMA4757A
- JLCPCB Part #
- C5308021
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.5kΩ 1W 48.45V~53.55V 51V 5uA@38.8V 95Ω ±5% SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1751
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1679
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0306
600+
$0.0257
2000+
$0.0225
10000+
$0.0200
20000+
$0.0187
Related Products
Welcome back, may I help you?