
* Images are for reference only
10A10
Extended
- Manufacturer
- LangJie
- MFR.Part #
- 10A10
- JLCPCB Part #
- C7450450
- Package
- R-6
- Description
- -55℃~+150℃ 1.1V@10A 10A 10uA 1kV 400A R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
50+
$0.0547
200+
$0.0537
500+
$0.0529
Related Products
Welcome back, may I help you?