
* Images are for reference only
BAT54C
Extended
- Manufacturer
- LangJie
- MFR.Part #
- BAT54C
- JLCPCB Part #
- C18195375
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1V@100mA 200mA 2uA@25V 30V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2201
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2172
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
200+
$0.0156
600+
$0.0132
3000+
$0.0117
9000+
$0.0105
21000+
$0.0098
Related Products
Welcome back, may I help you?